This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

TMF 10105

Mechanical Assembly
Manufacturer
TRACO POWER
MFR.Part #
TMF 10105
JLCPCB Part #
C6881598
Package
-
Description
-25°C ~ 70°C (with Derating) 1 10 W 2.06" length x 1.06" width x 0.75" height (52.2mm x 26.8mm x 19.0mm) 2A 4-DIP module 5V 79% 90 ~ 264 VAC,120 ~ 370 VDC Closed Medical type Through hole Universal Input - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $40.4861

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons